892-035-521-104

Heilind Number:EDA892-035-521-104
Manufacturer:EDAC
Manufacturer Number:892-035-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-521-104

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a single row layout with 35 positions, perfect for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contact material guarantees efficient power transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Its straight mount orientation and .1-inch pitch make installation a breeze, with a .2-inch row spacing for optimum connectivity. Elevate your electronic projects with this essential component.