892-035-521-108

Heilind Number:EDA892-035-521-108
Manufacturer:EDAC
Manufacturer Number:892-035-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-521-108

Detailed Description

Elevate your PCB connectivity with this high-temperature card edge connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery even in harsh conditions. With a single row layout and 35 positions, it offers seamless board-to-board connectivity at a pitch of .1 inches, perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your interconnect solutions with this essential component.