892-035-521-112

Heilind Number:EDA892-035-521-112
Manufacturer:EDAC
Manufacturer Number:892-035-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row and 35 positions, making it ideal for various PCB applications. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and efficient connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability even in high-temperature environments. The straight mount orientation offers easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial settings. Upgrade your PCB connections with this essential component.