892-035-523-103

Heilind Number:EDA892-035-523-103
Manufacturer:EDAC
Manufacturer Number:892-035-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-523-103

Detailed Description

Upgrade your high temperature electronics with this durable Card Edge Connector. Designed for reliability in harsh environments, it features a single row of 35 positions with a .1 inch pitch and .2 inch row spacing for seamless PCB connections. The black housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring flame resistance and optimal performance. Crafted with copper alloy contacts, it guarantees secure power transmission with a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications that demand superior durability and efficiency. With a straight mount orientation, it's easy to install and guarantees a stable connection. Elevate your PCB connectivity with this essential component.