892-035-523-112

Heilind Number:EDA892-035-523-112
Manufacturer:EDAC
Manufacturer Number:892-035-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-523-112

Detailed Description

Enhance your high-temperature connectivity needs with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek connector boasts a sleek black finish and a sturdy UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring 35 positions, it ensures efficient and reliable PCB connections. Crafted from durable Copper Alloy, the contacts offer superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its 0.1-inch pitch and 0.2-inch row spacing, combined with a straight mount orientation, provide easy and secure installation. Elevate your connectivity game with this essential component.