892-035-524-101

Heilind Number:EDA892-035-524-101
Manufacturer:EDAC
Manufacturer Number:892-035-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is built for durability and performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional heat resistance. Its single-row configuration with 35 positions provides efficient PCB connectivity. Crafted with copper alloy contacts, it guarantees secure and low-resistance signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Suitable for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.