892-035-524-103

Heilind Number:EDA892-035-524-103
Manufacturer:EDAC
Manufacturer Number:892-035-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-524-103

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 35 positions, facilitating seamless board-to-board PCB connections. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability in harsh conditions. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. Operating in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Its straight mount orientation and 3 A amperage make it suitable for various electronic setups. Upgrade your connectivity solutions with this essential component.