892-035-524-104

Heilind Number:EDA892-035-524-104
Manufacturer:EDAC
Manufacturer Number:892-035-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-524-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 35 positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in high-temperature settings, with a copper alloy contact material for enhanced conductivity. The .1-inch pitch and .2-inch row spacing offer precision mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Trust in its quality for seamless data transfer and signal integrity in your electronic applications.