892-035-540-101

Heilind Number:EDA892-035-540-101
Manufacturer:EDAC
Manufacturer Number:892-035-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and a pitch of .1 inch, it offers 35 positions for seamless board-to-board connections. Crafted with Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Perfect for various applications, it provides a straight mount orientation for easy installation. Elevate your connectivity solutions with this high-quality Card Edge Connector.