892-035-540-104

Heilind Number:EDA892-035-540-104
Manufacturer:EDAC
Manufacturer Number:892-035-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-540-104

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. With a single row layout featuring 35 positions and a pitch of .1 inch, it ensures efficient signal transmission in compact spaces. Crafted with precision, the contacts are constructed from durable Copper Alloy, guaranteeing long-term performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of industrial applications. Trust in this top-of-the-line connector to meet your connectivity needs with unparalleled durability and efficiency.