892-035-540-107

Heilind Number:EDA892-035-540-107
Manufacturer:EDAC
Manufacturer Number:892-035-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers reliable power transfer at an amperage of 3A. Featuring one row of 35 positions and a pitch of .1 inches, it seamlessly integrates into your circuitry with precision. Crafted from Copper Alloy, the contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Elevate your PCB connectivity with this essential component.