892-035-541-101

Heilind Number:EDA892-035-541-101
Manufacturer:EDAC
Manufacturer Number:892-035-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in demanding conditions. Featuring a single row design with 35 positions and a .1-inch pitch, it offers seamless board-to-board connectivity. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its durability and precision for seamless electronic connections.