892-035-541-102

Heilind Number:EDA892-035-541-102
Manufacturer:EDAC
Manufacturer Number:892-035-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-541-102

Detailed Description

Elevate your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 35 positions, it offers seamless connectivity for your PCB assemblies. The durable copper alloy contact material ensures secure and efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for industrial applications where reliability is key. Upgrade your setup today and experience seamless connectivity like never before.