892-035-541-103

Heilind Number:EDA892-035-541-103
Manufacturer:EDAC
Manufacturer Number:892-035-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-541-103

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it features a single row configuration with 35 positions and a pitch of .1 inches, ensuring secure and efficient board-to-board connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, offers excellent durability in harsh environments, while the Copper Alloy contact material guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly, providing seamless connectivity that meets the highest standards of quality and performance. Upgrade your electronic systems with this essential component for seamless data transmission and power distribution.