892-035-541-107

Heilind Number:EDA892-035-541-107
Manufacturer:EDAC
Manufacturer Number:892-035-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-541-107

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a compact .1-inch pitch and 35 positions, it offers seamless connectivity in a single-row layout. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, from industrial to consumer electronics. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.