892-035-541-108

Heilind Number:EDA892-035-541-108
Manufacturer:EDAC
Manufacturer Number:892-035-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-541-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures safe and efficient power transmission. Perfect for board-to-board applications, this black connector with 35 positions guarantees secure and stable connections every time. Upgrade your electronics assembly with this essential component.