892-035-541-112

Heilind Number:EDA892-035-541-112
Manufacturer:EDAC
Manufacturer Number:892-035-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-541-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek and durable connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting a single row with 35 positions and a compact pitch of .1 inch, it's perfect for space-saving PCB connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in this high-quality connector for seamless board-to-board PCB connections in your electronic projects.