892-035-542-102

Heilind Number:EDA892-035-542-102
Manufacturer:EDAC
Manufacturer Number:892-035-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-542-102

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, designed for reliable performance in demanding environments. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers robust protection, while the Copper Alloy contacts guarantee high conductivity. Featuring a single row with 35 positions at a pitch of .1 inches and row spacing of .2 inches, it enables precise board-to-board connections. This straight-mount connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.