892-035-542-103

Heilind Number:EDA892-035-542-103
Manufacturer:EDAC
Manufacturer Number:892-035-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-542-103

Detailed Description

Enhance your PCB connectivity with our high-temp black Card Edge Connector, designed for optimal performance in extreme environments. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission. Featuring a single row configuration with 35 copper alloy positions, each contact point guarantees secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.