892-035-542-108

Heilind Number:EDA892-035-542-108
Manufacturer:EDAC
Manufacturer Number:892-035-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-542-108

Detailed Description

Enhance your electronic designs with this High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure connections for your PCBs. With a single row layout and 35 positions, it offers ample space for intricate circuitry. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek black design adds a touch of sophistication to your projects, while the straight mount orientation facilitates easy installation. Trust in its reliable 3A amperage and .1" pitch to deliver consistent performance. Upgrade to this essential component for seamless board-to-board connections in your setups.