892-035-544-101

Heilind Number:EDA892-035-544-101
Manufacturer:EDAC
Manufacturer Number:892-035-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-544-101

Detailed Description

Experience reliable high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With a single row configuration and 35 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Trust in our connector for high-quality, high-temperature performance.