892-035-544-104

Heilind Number:EDA892-035-544-104
Manufacturer:EDAC
Manufacturer Number:892-035-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-544-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance under extreme conditions. This sleek black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in high-temperature environments. With an amperage rating of 3A and copper alloy contact material, it guarantees reliable power transmission. Boasting a single row of 35 positions at a .1-inch pitch and .2-inch row spacing, it offers seamless integration into your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure connectivity.