892-035-558-101

Heilind Number:EDA892-035-558-101
Manufacturer:EDAC
Manufacturer Number:892-035-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-558-101

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 35 positions, perfect for streamlined connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. The right angle mount orientation adds versatility, making it suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a dependable choice for high-temp environments. Upgrade your connectivity solutions with this essential component.