892-035-558-102

Heilind Number:EDA892-035-558-102
Manufacturer:EDAC
Manufacturer Number:892-035-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-558-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and a total of 35 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Perfect for right angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.