892-035-558-104

Heilind Number:EDA892-035-558-104
Manufacturer:EDAC
Manufacturer Number:892-035-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-558-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a contact material of Copper Alloy, it guarantees seamless and reliable connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 35 positions cater to diverse connectivity needs. Engineered for convenience, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding industrial environments. Upgrade your PCB setup with this essential component for superior performance and longevity.