892-035-558-107

Heilind Number:EDA892-035-558-107
Manufacturer:EDAC
Manufacturer Number:892-035-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-558-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in extreme temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .1 inches, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient power transmission, rated for up to 3 A. Featuring 35 positions, it provides ample connectivity options for your electronic components. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Upgrade your board-to-board connections with this reliable and high-quality connector.