892-035-558-108

Heilind Number:EDA892-035-558-108
Manufacturer:EDAC
Manufacturer Number:892-035-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, featuring 35 positions for seamless connectivity. With a low 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission while maintaining safety standards. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing long-lasting functionality. Its .1-inch pitch and .2-inch row spacing offer efficient integration, perfect for space-conscious designs. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your connectivity solutions with this essential component, a must-have in any PCB assembly project.