892-035-559-102

Heilind Number:EDA892-035-559-102
Manufacturer:EDAC
Manufacturer Number:892-035-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-035-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-035-559-102

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row of 35 positions, allowing for precise and secure board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures optimal performance even in extreme operating conditions ranging from -40 to 105 °C. The right-angle mount orientation and .1 inch pitch offer flexibility in installation, while the .2 inch row spacing accommodates tight spacing requirements. Trust in its 3A amperage rating for consistent power delivery, making it an essential component in your PCB assembly. Upgrade your connectivity solutions with this high-quality Card Edge Connector.