892-036-500-101

Heilind Number:EDA892-036-500-101
Manufacturer:EDAC
Manufacturer Number:892-036-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-500-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row design with 36 positions and a pitch of .1 inches, it offers efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is paramount. Upgrade your PCB setup with this Straight-mount connector, a dependable solution for critical electronic systems.