892-036-500-201

Heilind Number:EDA892-036-500-201
Manufacturer:EDAC
Manufacturer Number:892-036-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-500-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, this connector ensures reliable power transmission with a low amperage rating of 3A. With two rows and 36 positions, it offers ample connectivity options with a .1-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation on PCBs, it operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component, ideal for various applications in the electronics industry.