892-036-500-208

Heilind Number:EDA892-036-500-208
Manufacturer:EDAC
Manufacturer Number:892-036-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-500-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With two rows and 36 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Trust in the quality and performance of this essential component for seamless board-to-board connections.