892-036-520-104

Heilind Number:EDA892-036-520-104
Manufacturer:EDAC
Manufacturer Number:892-036-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-520-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 36 positions, it offers seamless integration for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Perfect for board-to-board connections, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating precise alignment. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications that require high thermal tolerance. Elevate your connectivity solutions with this essential component.