892-036-520-202

Heilind Number:EDA892-036-520-202
Manufacturer:EDAC
Manufacturer Number:892-036-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution for your electronic applications. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a current rating of 3 A, it delivers efficient power transmission. Equipped with two rows and 36 positions, it offers versatile connectivity options. The copper alloy contact material guarantees secure and stable connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. The straight mount orientation ensures a streamlined and space-saving setup. Trust in this connector's performance for seamless board-to-board connections in your electronic systems.