892-036-520-203

Heilind Number:EDA892-036-520-203
Manufacturer:EDAC
Manufacturer Number:892-036-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-520-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for performance in demanding environments, this connector boasts a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material for optimal safety. With two rows and 36 positions, it offers ample connectivity for your applications. Crafted with precision, the contact material is copper alloy for reliable conductivity. The .1-inch pitch and .2-inch row spacing ensure seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Upgrade your setup with this essential component.