892-036-520-212

Heilind Number:EDA892-036-520-212
Manufacturer:EDAC
Manufacturer Number:892-036-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a double row configuration and 36 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees performance even in extreme conditions. Its straight mount orientation simplifies installation, making it a versatile solution for various applications in electronics and manufacturing. Upgrade your connectivity with this essential component.