892-036-521-101

Heilind Number:EDA892-036-521-101
Manufacturer:EDAC
Manufacturer Number:892-036-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-521-101

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring seamless connectivity. With a single row layout and 36 positions, it offers versatility for various applications. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in harsh environments. Perfect for board-to-board connections, this connector is a must-have for your project.