892-036-521-103

Heilind Number:EDA892-036-521-103
Manufacturer:EDAC
Manufacturer Number:892-036-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-521-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features a 36-position, single-row layout with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in even the most demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for applications that require seamless functionality under extreme conditions. Whether you're working in telecommunications, industrial automation, or aerospace, this connector is a must-have for seamless board-to-board connections. Trust in its straight mount orientation to simplify installation and maintenance processes, and experience the seamless connectivity you need to power your projects forward. Elevate your electronic designs with this essential component, a true game-changer in the world of PCB connectors.