892-036-521-104

Heilind Number:EDA892-036-521-104
Manufacturer:EDAC
Manufacturer Number:892-036-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a 3 A amperage capacity and is built to withstand high temperatures with its UL 94V-0 Polyphenylene Sulfide housing material. With one row and 36 positions, it offers seamless connectivity for your PCB needs. Crafted with Copper Alloy contacts and a pitch of .1 inches, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your projects with this essential component.