892-036-521-107

Heilind Number:EDA892-036-521-107
Manufacturer:EDAC
Manufacturer Number:892-036-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row configuration with 36 positions, ideal for seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance, while the copper alloy contacts ensure efficient power transfer. With a low pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly between -40 and 105 °C, it's suitable for a wide range of applications where reliability is paramount. Streamline your PCB connections with this durable and high-performance connector.