892-036-521-201

Heilind Number:EDA892-036-521-201
Manufacturer:EDAC
Manufacturer Number:892-036-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-521-201

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a two-row configuration with 36 positions, ideal for secure board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures exceptional heat resistance and safety. The Copper Alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is a robust solution for industrial applications requiring steadfast connectivity. Elevate your PCB assembly with this essential component.