892-036-521-202

Heilind Number:EDA892-036-521-202
Manufacturer:EDAC
Manufacturer Number:892-036-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 36 positions, it offers ample space for seamless board-to-board PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for various applications in the electronics industry. Trust in its straight mount orientation for a secure fit, and experience seamless connectivity like never before. Welcome to the future of efficient electronic connections.