892-036-521-212

Heilind Number:EDA892-036-521-212
Manufacturer:EDAC
Manufacturer Number:892-036-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-521-212

Detailed Description

Upgrade your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a high amperage rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches apart, offer seamless connectivity for up to 36 positions. Suitable for straight mounting orientation, this connector can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in the superior quality of our connector to streamline your board-to-board PCB connections with ease.