892-036-523-102

Heilind Number:EDA892-036-523-102
Manufacturer:EDAC
Manufacturer Number:892-036-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for unparalleled performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The single-row design, with a pitch of .1 in and row spacing of .2 in, offers seamless integration into your circuit board. Boasting 36 positions, it provides ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Ideal for various applications, this connector is a must-have for your electronic projects.