892-036-523-112

Heilind Number:EDA892-036-523-112
Manufacturer:EDAC
Manufacturer Number:892-036-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-523-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector seamlessly integrates into your setup. Featuring a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission while withstanding high temperatures ranging from -40 to 105°C. The 36 copper alloy contact positions, spaced at a pitch of .1 inches and row spacing of .2 inches, guarantee secure and efficient data transfer. Whether for industrial or commercial applications, this straight mount orientation connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to streamline your PCB connections.