892-036-523-204

Heilind Number:EDA892-036-523-204
Manufacturer:EDAC
Manufacturer Number:892-036-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-523-204

Detailed Description

Enhance your high-temperature PCB connectivity with our black High Temp Card Edge Connector. Engineered for durability and performance, this connector boasts UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 36 positions, it offers ample connectivity in a compact form, featuring a pitch of .1in and row spacing of .2in. Its straight mount orientation facilitates easy installation on your board, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for seamless board-to-board connectivity in your high-temp applications.