892-036-523-207

Heilind Number:EDA892-036-523-207
Manufacturer:EDAC
Manufacturer Number:892-036-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-523-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in a variety of PCB setups. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and temperature resistance, with an operating range from -40 to 105 °C. Boasting a 2-row configuration and 36 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable transmission. With a pitch of .1 in and row spacing of .2 in, precision and efficiency are at the forefront. Whether for commercial or industrial use, its straight mount orientation makes installation a breeze. Elevate your PCB connections with this essential component.