892-036-523-212

Heilind Number:EDA892-036-523-212
Manufacturer:EDAC
Manufacturer Number:892-036-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-523-212

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a robust amperage rating of 3A, it ensures reliable power transmission. Featuring two rows and 36 positions, it offers ample space for secure connections. Crafted with precision and quality in mind, the contact material is made of Copper Alloy, guaranteeing long-lasting durability. The pitch of .1 in and row spacing of .2 in allow for seamless integration into your setup. Whether you're working with PCBs or board-to-board connections, this connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in our connector to deliver exceptional performance, every time.