892-036-524-101

Heilind Number:EDA892-036-524-101
Manufacturer:EDAC
Manufacturer Number:892-036-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-101

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row featuring 36 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contact material is copper alloy, guaranteeing reliable power transmission at an amperage of 3A. Whether for industrial machinery or telecommunications equipment, this connector is perfect for applications requiring a wide operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for hassle-free installation, and rest assured of its quality as it falls under the category of PCB Connectors, specifically designed for Card Edge connectivity. Elevate your connectivity game with this essential component, where performance meets durability.