892-036-524-102

Heilind Number:EDA892-036-524-102
Manufacturer:EDAC
Manufacturer Number:892-036-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-102

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in high-temperature environments. With a single row layout and 36 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your PCB connections with this essential component.