892-036-524-104

Heilind Number:EDA892-036-524-104
Manufacturer:EDAC
Manufacturer Number:892-036-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row of 36 positions, delivering reliable power with an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures secure connections. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board PCB connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees stability in diverse applications. Ideal for demanding industrial settings, this connector is a crucial component for seamless electronic connectivity.